
DCMC303U075BC2B | |
|---|---|
DigiKey Part Number | 338-1221-ND |
Manufacturer | |
Manufacturer Product Number | DCMC303U075BC2B |
Description | CAP ALUM 30000UF 75V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30000 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15.6mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 75 V | |
ESR (Equivalent Series Resistance) | 15.6mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 13.552 A @ 10 kHz | |
Lead Spacing | 0.875" (22.22mm) | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 4.125" (104.78mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 935,67000 Kč | 935,67 Kč |
| 42 | 651,19786 Kč | 27 350,31 Kč |
| 84 | 623,18810 Kč | 52 347,80 Kč |
| 126 | 609,07032 Kč | 76 742,86 Kč |
| Unit Price without VAT: | 935,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 132,16070 Kč |


