CMR04F391FOAR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 618,76522 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 831,34765 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 679,83524 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 911,91688 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1 090,79769 Kč
Datasheet
390 pF Mica Capacitor 100 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR04F391FOAR

DigiKey Part Number
CMR04F391FOAR-ND
Manufacturer
Manufacturer Product Number
CMR04F391FOAR
Description
CAP MICA 390PF 100V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 pF Mica Capacitor 100 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
390 pF
Tolerance
±1%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.150" (3.80mm)
Features
General Purpose
Size / Dimension
0.390" L x 0.220" W (9.90mm x 5.60mm)
Height - Seated (Max)
0.382" (9.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14996,13000 Kč13 945,82 Kč
Manufacturers Standard Package
Unit Price without VAT:996,13000 Kč
Unit Price with VAT:1 205,31730 Kč