Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM05ED820FO3 | |
|---|---|
DigiKey Part Number | CM05ED820FO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05ED820FO3 |
Description | CAP MICA 82PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 82 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.449" L x 0.181" W (11.40mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15ED820FO3 | Cornell Dubilier Knowles | 0 | CD15ED820FO3-ND | 62,86800 Kč | Parametric Equivalent |
| CD15ED820FO3F | Cornell Dubilier Knowles | 285 | 338-2964-ND | 113,39000 Kč | Parametric Equivalent |
| DM15ED820FO3RH | JustRadios - Capacitors and Resistors | 0 | 6520-DM15ED820FO3RH-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 128,37760 Kč | 12 837,76 Kč |
| Unit Price without VAT: | 128,37760 Kč |
|---|---|
| Unit Price with VAT: | 155,33690 Kč |



