
CM05ED470JO3 | |
|---|---|
DigiKey Part Number | CM05ED470JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05ED470JO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 47 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 10 | 102,84800 Kč | 1 028,48 Kč |
| 50 | 88,15800 Kč | 4 407,90 Kč |
| 100 | 83,60980 Kč | 8 360,98 Kč |
| 500 | 75,91112 Kč | 37 955,56 Kč |
| 1 000 | 73,52660 Kč | 73 526,60 Kč |
| 2 500 | 71,00684 Kč | 177 517,10 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |

