
CM05ED330GO3 | |
---|---|
DigiKey Part Number | CM05ED330GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05ED330GO3 |
Description | MICA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 33 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 148,31000 Kč | 148,31 Kč |
10 | 109,98200 Kč | 1 099,82 Kč |
50 | 94,71400 Kč | 4 735,70 Kč |
100 | 89,98980 Kč | 8 998,98 Kč |
500 | 81,99062 Kč | 40 995,31 Kč |
1 000 | 79,51290 Kč | 79 512,90 Kč |
2 500 | 76,89436 Kč | 192 235,90 Kč |
Unit Price without VAT: | 148,31000 Kč |
---|---|
Unit Price with VAT: | 179,45510 Kč |