
CM05ED220JO3 | |
|---|---|
DigiKey Part Number | CM05ED220JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05ED220JO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 22 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,58000 Kč | 142,58 Kč |
| 10 | 105,05300 Kč | 1 050,53 Kč |
| 50 | 90,13180 Kč | 4 506,59 Kč |
| 100 | 85,51020 Kč | 8 551,02 Kč |
| 500 | 77,68882 Kč | 38 844,41 Kč |
| 1 000 | 75,26565 Kč | 75 265,65 Kč |
| 2 500 | 72,70507 Kč | 181 762,68 Kč |
| Unit Price without VAT: | 142,58000 Kč |
|---|---|
| Unit Price with VAT: | 172,52180 Kč |

