
CM04FD101JO3 | |
|---|---|
DigiKey Part Number | CM04FD101JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM04FD101JO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.142" (3.60mm) |
Capacitance 100 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.370" L x 0.201" W (9.40mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.350" (8.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,97000 Kč | 154,97 Kč |
| 10 | 114,96400 Kč | 1 149,64 Kč |
| 50 | 98,98880 Kč | 4 949,44 Kč |
| 100 | 94,04790 Kč | 9 404,79 Kč |
| 500 | 85,68234 Kč | 42 841,17 Kč |
| 1 000 | 83,09014 Kč | 83 090,14 Kč |
| 2 500 | 80,35112 Kč | 200 877,80 Kč |
| Unit Price without VAT: | 154,97000 Kč |
|---|---|
| Unit Price with VAT: | 187,51370 Kč |

