
CLS701M250SK1C | |
|---|---|
DigiKey Part Number | 338-CLS701M250SK1C-ND |
Manufacturer | |
Manufacturer Product Number | CLS701M250SK1C |
Description | 700F,250VDC,105C FLATPACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 700 µF 250 V Aluminum Electrolytic Capacitors FlatPack 257mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 257mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Applications | ||
Ripple Current @ Low Frequency | 2.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.37 A @ 20000 Hz | |
Size / Dimension | 1.500" L x 2.000" W (38.10mm x 50.80mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 578,76000 Kč | 2 578,76 Kč |
| 16 | 2 053,55188 Kč | 32 856,83 Kč |
| 64 | 1 927,82313 Kč | 123 380,68 Kč |
| Unit Price without VAT: | 2 578,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 120,29960 Kč |

