
CLS682M050JB1C | |
|---|---|
DigiKey Part Number | 338-CLS682M050JB1C-ND |
Manufacturer | |
Manufacturer Product Number | CLS682M050JB1C |
Description | 6800F,50VDC,105C FLATPACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 50 V Aluminum Electrolytic Capacitors FlatPack 38mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 38mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Applications | ||
Ripple Current @ Low Frequency | 4.94 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.48 A @ 20000 Hz | |
Size / Dimension | 3.000" L x 1.000" W (76.20mm x 25.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 298,65000 Kč | 2 298,65 Kč |
| 10 | 1 876,84300 Kč | 18 768,43 Kč |
| 50 | 1 703,78620 Kč | 85 189,31 Kč |
| 100 | 1 690,16260 Kč | 169 016,26 Kč |
| Unit Price without VAT: | 2 298,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 781,36650 Kč |

