
CLS462M050LK1C | |
|---|---|
DigiKey Part Number | 338-CLS462M050LK1C-ND |
Manufacturer | |
Manufacturer Product Number | CLS462M050LK1C |
Description | 4600F,50VDC,105C FLATPACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4600 µF 50 V Aluminum Electrolytic Capacitors FlatPack 60mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Applications | ||
Ripple Current @ Low Frequency | 3.69 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.1 A @ 20000 Hz | |
Size / Dimension | 1.500" L x 1.385" W (38.10mm x 35.18mm) | |
Height - Seated (Max) | 0.638" (16.20mm) | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 338,76000 Kč | 2 338,76 Kč |
| 20 | 1 826,28000 Kč | 36 525,60 Kč |
| 60 | 1 723,95333 Kč | 103 437,20 Kč |
| Unit Price without VAT: | 2 338,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 829,89960 Kč |

