
CLS201M250JK1C | |
|---|---|
DigiKey Part Number | 338-CLS201M250JK1C-ND |
Manufacturer | |
Manufacturer Product Number | CLS201M250JK1C |
Description | 200F,250VDC,105C FLATPACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 200 µF 250 V Aluminum Electrolytic Capacitors FlatPack 776mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 776mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Applications | ||
Ripple Current @ Low Frequency | 0.84 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.38 A @ 20000 Hz | |
Size / Dimension | 1.500" L x 1.000" W (38.10mm x 25.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 240,91000 Kč | 2 240,91 Kč |
| 20 | 1 745,25950 Kč | 34 905,19 Kč |
| 60 | 1 642,72950 Kč | 98 563,77 Kč |
| 100 | 1 641,56900 Kč | 164 156,90 Kč |
| Unit Price without VAT: | 2 240,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 711,50110 Kč |

