
CLS122M250MB1C | |
|---|---|
DigiKey Part Number | 338-CLS122M250MB1C-ND |
Manufacturer | |
Manufacturer Product Number | CLS122M250MB1C |
Description | 1200F,250VDC,105C FLATPACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors FlatPack 137mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 137mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Applications | ||
Ripple Current @ Low Frequency | 3.23 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.31 A @ 20000 Hz | |
Size / Dimension | 3.000" L x 1.750" W (76.20mm x 44.45mm) | |
Height - Seated (Max) | 0.600" (15.24mm) | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 581,28000 Kč | 2 581,28 Kč |
| 16 | 2 055,74375 Kč | 32 891,90 Kč |
| 56 | 1 930,05750 Kč | 108 083,22 Kč |
| Unit Price without VAT: | 2 581,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 123,34880 Kč |

