
CGS651T450V4C | |
|---|---|
DigiKey Part Number | 338-1427-ND |
Manufacturer | |
Manufacturer Product Number | CGS651T450V4C |
Description | CAP ALUM 650UF 450V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 650 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 154mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.55 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +50% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 154mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 554,48000 Kč | 1 554,48 Kč |
| 42 | 1 128,11262 Kč | 47 380,73 Kč |
| 84 | 1 086,18155 Kč | 91 239,25 Kč |
| 126 | 1 076,38913 Kč | 135 625,03 Kč |
| Unit Price without VAT: | 1 554,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 880,92080 Kč |


