650 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 212mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS651T350V3C

DigiKey Part Number
CGS651T350V3C-ND
Manufacturer
Manufacturer Product Number
CGS651T350V3C
Description
CAP ALUM 650UF 350V SCREW CHAS M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
650 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 212mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
212mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.7 A @ 120 Hz
Ripple Current @ High Frequency
4.05 A @ 10 kHz
Lead Spacing
-
Size / Dimension
2.000" Dia (50.80mm)
Height - Seated (Max)
3.125" (79.38mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 374,74000 Kč1 374,74 Kč
42987,93595 Kč41 493,31 Kč
84949,87452 Kč79 789,46 Kč
126933,05278 Kč117 564,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 374,74000 Kč
Unit Price with VAT:1 663,43540 Kč