
CGS603U050X5C | |
|---|---|
DigiKey Part Number | 338-1422-ND |
Manufacturer | |
Manufacturer Product Number | CGS603U050X5C |
Description | CAP ALUM 60000UF 50V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 10mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 19.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 25.74 A @ 10 kHz | |
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 5.125" (130.18mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 582,12000 Kč | 2 582,12 Kč |
| 20 | 2 028,62750 Kč | 40 572,55 Kč |
| 60 | 1 930,61567 Kč | 115 836,94 Kč |
| Unit Price without VAT: | 2 582,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 124,36520 Kč |


