
CGS222T450X4C | |
|---|---|
DigiKey Part Number | 338-1442-ND |
Manufacturer | |
Manufacturer Product Number | CGS222T450X4C |
Description | CAP ALUM 2200UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 45mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 45mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 12.6 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 4.125" (104.78mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 727,56000 Kč | 3 727,56 Kč |
| 20 | 2 992,88700 Kč | 59 857,74 Kč |
| 60 | 2 929,29800 Kč | 175 757,88 Kč |
| Unit Price without VAT: | 3 727,56000 Kč |
|---|---|
| Unit Price with VAT: | 4 510,34760 Kč |


