
CGS203U050V4C | |
|---|---|
DigiKey Part Number | 338-1241-ND |
Manufacturer | |
Manufacturer Product Number | CGS203U050V4C |
Description | CAP ALUM 20000UF 50V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 21mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 12.35 A @ 10 kHz | |
Lead Spacing | 0.875" (22.22mm) | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 4.125" (104.78mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 623,15000 Kč | 1 623,15 Kč |
| 42 | 1 182,00238 Kč | 49 644,10 Kč |
| 84 | 1 138,62155 Kč | 95 644,21 Kč |
| 126 | 1 131,76389 Kč | 142 602,25 Kč |
| Unit Price without VAT: | 1 623,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 964,01150 Kč |


