
CGS183U050V3C | |
|---|---|
DigiKey Part Number | 338-1240-ND |
Manufacturer | |
Manufacturer Product Number | CGS183U050V3C |
Description | CAP ALUM 18000UF 50V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 34mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 34mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.84 A @ 10 kHz | |
Lead Spacing | 0.875" (22.22mm) | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 3.125" (79.38mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 793,65000 Kč | 1 793,65 Kč |
| 42 | 1 316,36952 Kč | 55 287,52 Kč |
| 84 | 1 270,41405 Kč | 106 714,78 Kč |
| Unit Price without VAT: | 1 793,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 170,31650 Kč |


