
CGS162T200V3C | |
|---|---|
DigiKey Part Number | 338-1433-ND |
Manufacturer | |
Manufacturer Product Number | CGS162T200V3C |
Description | CAP ALUM 1600UF 200V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 74mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.9 A @ 10 kHz |
Capacitance | Lead Spacing 0.875" (22.22mm) |
Tolerance -10%, +50% | Size / Dimension 2.000" Dia (50.80mm) |
Voltage - Rated 200 V | Height - Seated (Max) 3.125" (79.38mm) |
ESR (Equivalent Series Resistance) 74mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 710,08000 Kč | 1 710,08 Kč |
| 42 | 1 250,42595 Kč | 52 517,89 Kč |
| 84 | 1 205,22774 Kč | 101 239,13 Kč |
| 126 | 1 202,27214 Kč | 151 486,29 Kč |
| Unit Price without VAT: | 1 710,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 069,19680 Kč |


