
CDV19FF331JO3F | |
|---|---|
DigiKey Part Number | 338-3145-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF331JO3F |
Description | CAP MICA 330PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 330 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.650" L x 0.201" W (16.50mm x 5.10mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| 10 | 109,10600 Kč | 1 091,06 Kč |
| 50 | 93,73920 Kč | 4 686,96 Kč |
| 100 | 88,98740 Kč | 8 898,74 Kč |
| 500 | 80,94184 Kč | 40 470,92 Kč |
| 1 000 | 78,44916 Kč | 78 449,16 Kč |
| 2 500 | 75,81521 Kč | 189 538,02 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |



