
CDV19FF201JO3F | |
---|---|
DigiKey Part Number | 338-3138-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF201JO3F |
Description | CAP MICA 200PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 200 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.642" L x 0.189" W (16.30mm x 4.80mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 123,31000 Kč | 123,31 Kč |
10 | 90,31900 Kč | 903,19 Kč |
50 | 77,15440 Kč | 3 857,72 Kč |
100 | 73,07580 Kč | 7 307,58 Kč |
500 | 66,17608 Kč | 33 088,04 Kč |
1 000 | 64,03809 Kč | 64 038,09 Kč |
2 500 | 61,77945 Kč | 154 448,62 Kč |
Unit Price without VAT: | 123,31000 Kč |
---|---|
Unit Price with VAT: | 149,20510 Kč |