51 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV19EF510JO3F

DigiKey Part Number
CDV19EF510JO3F-ND
Manufacturer
Manufacturer Product Number
CDV19EF510JO3F
Description
CAP MICA 51PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
51 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
51 pF
Tolerance
±5%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.642" L x 0.189" W (16.30mm x 4.80mm)
Height - Seated (Max)
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 3 950
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,46000 Kč127,46 Kč
1093,21000 Kč932,10 Kč
5079,55720 Kč3 977,86 Kč
10075,33660 Kč7 533,66 Kč
50068,18722 Kč34 093,61 Kč
1 00065,97278 Kč65 972,78 Kč
2 50063,63259 Kč159 081,48 Kč
Manufacturers Standard Package
Unit Price without VAT:127,46000 Kč
Unit Price with VAT:154,22660 Kč