910 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV16FF911JO3F

DigiKey Part Number
338-3117-ND
Manufacturer
Manufacturer Product Number
CDV16FF911JO3F
Description
CAP MICA 910PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
910 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 150°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
910 pF
Features
RF, High Q, Low Loss
Tolerance
±5%
Size / Dimension
0.461" L x 0.173" W (11.70mm x 4.40mm)
Voltage - Rated
1 kV
Height - Seated (Max)
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,44000 Kč156,44 Kč
10116,03500 Kč1 160,35 Kč
5099,94620 Kč4 997,31 Kč
10094,97190 Kč9 497,19 Kč
50086,54746 Kč43 273,73 Kč
1 00083,93720 Kč83 937,20 Kč
2 50081,17919 Kč202 947,98 Kč
Manufacturers Standard Package
Unit Price without VAT:156,44000 Kč
Unit Price with VAT:189,29240 Kč