
CDV16FF241JO3F | |
|---|---|
DigiKey Part Number | 338-3103-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF241JO3F |
Description | CAP MICA 240PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 240 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 240 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.429" L x 0.150" W (10.90mm x 3.80mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.461" (11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 47,37100 Kč | 473,71 Kč |
| 50 | 39,22000 Kč | 1 961,00 Kč |
| 100 | 36,70030 Kč | 3 670,03 Kč |
| 500 | 32,43772 Kč | 16 218,86 Kč |
| 1 000 | 31,11778 Kč | 31 117,78 Kč |
| 2 500 | 29,72368 Kč | 74 309,20 Kč |
| 5 000 | 28,88292 Kč | 144 414,60 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |



