1200 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV16FF122JO3F

DigiKey Part Number
338-3097-ND
Manufacturer
Manufacturer Product Number
CDV16FF122JO3F
Description
CAP MICA 1200PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1200 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
1200 pF
Tolerance
±5%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.232" (5.90mm)
Features
RF, High Q, Low Loss
Size / Dimension
0.461" L x 0.173" W (11.70mm x 4.40mm)
Height - Seated (Max)
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,78000 Kč184,78 Kč
10138,69200 Kč1 386,92 Kč
50120,32700 Kč6 016,35 Kč
100114,64700 Kč11 464,70 Kč
500105,02654 Kč52 513,27 Kč
1 000102,04545 Kč102 045,45 Kč
Manufacturers Standard Package
Unit Price without VAT:184,78000 Kč
Unit Price with VAT:223,58380 Kč