CD7FA821JO3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 588,24230 Kč
Datasheet
CD734 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CD734 SERIES
CD7 Series

CD7FA821JO3

DigiKey Part Number
338-3091-ND
Manufacturer
Manufacturer Product Number
CD7FA821JO3
Description
CAP MICA 820PF 5% 100V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 pF Mica Capacitor 100 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
820 pF
Tolerance
±5%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.173" (4.40mm)
Features
General Purpose
Size / Dimension
0.299" L x 0.134" W (7.60mm x 3.40mm)
Height - Seated (Max)
0.291" (7.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100371,19990 Kč37 119,99 Kč
Manufacturers Standard Package
Unit Price without VAT:371,19990 Kč
Unit Price with VAT:449,15188 Kč