510 pF Mica Capacitor 100 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD7FA511FO3

DigiKey Part Number
CD7FA511FO3-ND
Manufacturer
Manufacturer Product Number
CD7FA511FO3
Description
CAP MICA 510PF 1% 100V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
510 pF Mica Capacitor 100 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
510 pF
Tolerance
±1%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.173" (4.40mm)
Features
General Purpose
Size / Dimension
0.276" L x 0.126" W (7.00mm x 3.20mm)
Height - Seated (Max)
0.260" (6.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100627,74780 Kč62 774,78 Kč
Manufacturers Standard Package
Unit Price without VAT:627,74780 Kč
Unit Price with VAT:759,57484 Kč