CD7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD7FA471JO3

DigiKey Part Number
338-3089-ND
Manufacturer
Manufacturer Product Number
CD7FA471JO3
Description
CAP MICA 470PF 5% 100V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 pF Mica Capacitor 100 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
470 pF
Tolerance
±5%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.173" (4.40mm)
Features
General Purpose
Size / Dimension
0.276" L x 0.126" W (7.00mm x 3.20mm)
Height - Seated (Max)
0.260" (6.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1336,38000 Kč336,38 Kč
10263,63000 Kč2 636,30 Kč
50234,56020 Kč11 728,01 Kč
100225,55710 Kč22 555,71 Kč
500210,30676 Kč105 153,38 Kč
1 000205,58019 Kč205 580,19 Kč
Manufacturers Standard Package
Unit Price without VAT:336,38000 Kč
Unit Price with VAT:407,01980 Kč