12 pF Mica Capacitor 300 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5CC120JO3F

DigiKey Part Number
338-3068-ND
Manufacturer
Manufacturer Product Number
CD5CC120JO3F
Description
CAP MICA 12PF 5% 300V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.118" (3.00mm)
Capacitance
12 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.272" L x 0.110" W (6.90mm x 2.80mm)
Voltage - Rated
300 V
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 808
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,69000 Kč98,69 Kč
1070,80500 Kč708,05 Kč
5059,72260 Kč2 986,13 Kč
10056,29350 Kč5 629,35 Kč
50050,48844 Kč25 244,22 Kč
1 00048,69016 Kč48 690,16 Kč
2 50046,79043 Kč116 976,07 Kč
Manufacturers Standard Package
Unit Price without VAT:98,69000 Kč
Unit Price with VAT:119,41490 Kč