
CD5CC010DO3F | |
|---|---|
DigiKey Part Number | 338-3059-ND |
Manufacturer | |
Manufacturer Product Number | CD5CC010DO3F |
Description | CAP MICA 1PF 0.5PF 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 1 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.272" L x 0.110" W (6.90mm x 2.80mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5CC010DO3 | Cornell Dubilier Knowles | 395 | 338-2896-ND | 125,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 95,07900 Kč | 950,79 Kč |
| 50 | 81,21600 Kč | 4 060,80 Kč |
| 100 | 76,93250 Kč | 7 693,25 Kč |
| 500 | 69,67556 Kč | 34 837,78 Kč |
| 1 000 | 67,42773 Kč | 67 427,73 Kč |
| 2 500 | 65,05264 Kč | 162 631,60 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |


