Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD4FD101GO3F | |
|---|---|
DigiKey Part Number | CD4FD101GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD4FD101GO3F |
Description | CAP MICA 100PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance 100 pF | Features RF, High Frequency |
Tolerance ±2% | Size / Dimension 0.291" L x 0.110" W (7.40mm x 2.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.240" (6.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4FD101FO3 | Cornell Dubilier Knowles | 0 | CD4FD101FO3-ND | 471,98670 Kč | Parametric Equivalent |
| CD4FD101FO3F | Cornell Dubilier Knowles | 0 | CD4FD101FO3F-ND | 488,76830 Kč | Parametric Equivalent |
| CD4FD101GO3 | Cornell Dubilier Knowles | 0 | CD4FD101GO3-ND | 396,17770 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 409,87050 Kč | 40 987,05 Kč |
| Unit Price without VAT: | 409,87050 Kč |
|---|---|
| Unit Price with VAT: | 495,94331 Kč |


