CD4FA102FO3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 944,64120 Kč
Datasheet
1000 pF Mica Capacitor 100 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4FA102FO3

DigiKey Part Number
CD4FA102FO3-ND
Manufacturer
Manufacturer Product Number
CD4FA102FO3
Description
CAP MICA 1000PF 1% 100V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF Mica Capacitor 100 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
1000 pF
Features
RF, High Frequency
Tolerance
±1%
Size / Dimension
0.339" L x 0.161" W (8.60mm x 4.10mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.311" (7.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4FA102FO3FCornell Dubilier Knowles0CD4FA102FO3F-ND944,64120 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100910,96880 Kč91 096,88 Kč
Manufacturers Standard Package
Unit Price without VAT:910,96880 Kč
Unit Price with VAT:1 102,27225 Kč