CD4CD020CO3F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 217,14870 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 248,19640 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 257,41240 Kč
Datasheet
2 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4CD020CO3F

DigiKey Part Number
CD4CD020CO3F-ND
Manufacturer
Manufacturer Product Number
CD4CD020CO3F
Description
CAP MICA 2PF 1PF 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
2 pF
Features
RF, High Frequency
Tolerance
±1pF
Size / Dimension
0.291" L x 0.110" W (7.40mm x 2.80mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.220" (5.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4CD020CO3Cornell Dubilier Knowles0CD4CD020CO3-ND217,14870 KčParametric Equivalent
CD4CD020DO3Cornell Dubilier Knowles0CD4CD020DO3-ND248,19640 KčParametric Equivalent
CD4CD020DO3FCornell Dubilier Knowles0CD4CD020DO3F-ND257,41240 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100224,63240 Kč22 463,24 Kč
Manufacturers Standard Package
Unit Price without VAT:224,63240 Kč
Unit Price with VAT:271,80520 Kč