
CD30FD822FO3F | |
|---|---|
DigiKey Part Number | CD30FD822FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD30FD822FO3F |
Description | CAP MICA 8200PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 8200 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.791" L x 0.319" W (20.10mm x 8.10mm) | |
Height - Seated (Max) | 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,85000 Kč | 491,85 Kč |
| 10 | 395,00200 Kč | 3 950,02 Kč |
| 50 | 356,25280 Kč | 17 812,64 Kč |
| 100 | 344,25190 Kč | 34 425,19 Kč |
| 500 | 323,92238 Kč | 161 961,19 Kč |
| Unit Price without VAT: | 491,85000 Kč |
|---|---|
| Unit Price with VAT: | 595,13850 Kč |

