CD SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD751JO3

DigiKey Part Number
338-2892-ND
Manufacturer
Manufacturer Product Number
CD19FD751JO3
Description
CAP MICA 750PF 5% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
750 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
750 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.650" L x 0.209" W (16.50mm x 5.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,60000 Kč125,60 Kč
1092,11000 Kč921,10 Kč
5078,73320 Kč3 936,66 Kč
10074,59640 Kč7 459,64 Kč
50067,59502 Kč33 797,51 Kč
1 00065,42516 Kč65 425,16 Kč
2 50063,13331 Kč157 833,27 Kč
Manufacturers Standard Package
Unit Price without VAT:125,60000 Kč
Unit Price with VAT:151,97600 Kč