
CD19FD502JO3F | |
|---|---|
DigiKey Part Number | 338-3042-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD502JO3F |
Description | CAP MICA 5000PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CD19FD502JO3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.709" L x 0.370" W (18.00mm x 9.40mm) | |
Height - Seated (Max) | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,45000 Kč | 392,45 Kč |
| 10 | 310,58100 Kč | 3 105,81 Kč |
| 50 | 277,88340 Kč | 13 894,17 Kč |
| 100 | 267,75390 Kč | 26 775,39 Kč |
| 500 | 250,60106 Kč | 125 300,53 Kč |
| Unit Price without VAT: | 392,45000 Kč |
|---|---|
| Unit Price with VAT: | 474,86450 Kč |

