
CD19FD501JO3F | |
|---|---|
DigiKey Part Number | 338-2609-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD501JO3F |
Description | CAP MICA 500PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 500 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.642" L x 0.201" W (16.30mm x 5.10mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,51000 Kč | 114,51 Kč |
| 10 | 83,33700 Kč | 833,37 Kč |
| 50 | 70,90480 Kč | 3 545,24 Kč |
| 100 | 67,05900 Kč | 6 705,90 Kč |
| 500 | 60,54906 Kč | 30 274,53 Kč |
| 1 000 | 58,53184 Kč | 58 531,84 Kč |
| 2 500 | 56,40095 Kč | 141 002,38 Kč |
| Unit Price without VAT: | 114,51000 Kč |
|---|---|
| Unit Price with VAT: | 138,55710 Kč |


