
CD19FD331FO3 | |
|---|---|
DigiKey Part Number | CD19FD331FO3-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD331FO3 |
Description | CAP MICA 330PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 330 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.642" L x 0.189" W (16.30mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,15000 Kč | 146,15 Kč |
| 10 | 107,99300 Kč | 1 079,93 Kč |
| 50 | 92,75660 Kč | 4 637,83 Kč |
| 100 | 88,04040 Kč | 8 804,04 Kč |
| 500 | 80,05530 Kč | 40 027,65 Kč |
| 1 000 | 77,58152 Kč | 77 581,52 Kč |
| 2 500 | 74,96756 Kč | 187 418,90 Kč |
| Unit Price without VAT: | 146,15000 Kč |
|---|---|
| Unit Price with VAT: | 176,84150 Kč |


