
CD19FD222GO3F | |
|---|---|
DigiKey Part Number | 338-3030-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD222GO3F |
Description | CAP MICA 2200PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2200 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.669" L x 0.252" W (17.00mm x 6.40mm) | |
Height - Seated (Max) | 0.532" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,16000 Kč | 201,16 Kč |
| 10 | 152,44500 Kč | 1 524,45 Kč |
| 50 | 132,95940 Kč | 6 647,97 Kč |
| 100 | 126,92870 Kč | 12 692,87 Kč |
| 500 | 116,71612 Kč | 58 358,06 Kč |
| 1 000 | 113,55151 Kč | 113 551,51 Kč |
| Unit Price without VAT: | 201,16000 Kč |
|---|---|
| Unit Price with VAT: | 243,40360 Kč |


