
CD19FD112JO3F | |
|---|---|
DigiKey Part Number | 338-3017-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD112JO3F |
Description | CAP MICA 1100PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 1100 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.650" L x 0.220" W (16.50mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,35000 Kč | 150,35 Kč |
| 10 | 111,28900 Kč | 1 112,89 Kč |
| 50 | 95,70460 Kč | 4 785,23 Kč |
| 100 | 90,87930 Kč | 9 087,93 Kč |
| 500 | 82,71406 Kč | 41 357,03 Kč |
| 1 000 | 80,18359 Kč | 80 183,59 Kč |
| 2 500 | 77,51017 Kč | 193 775,43 Kč |
| Unit Price without VAT: | 150,35000 Kč |
|---|---|
| Unit Price with VAT: | 181,92350 Kč |



