
CD16FD472JO3 | |
|---|---|
DigiKey Part Number | CD16FD472JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD16FD472JO3 |
Description | CAP MICA 4700PF 500V RAD |
Customer Reference | |
Detailed Description | 4700 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 4700 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.559" (14.20mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.492" L x 0.311" W (12.50mm x 7.90mm) | |
Height - Seated (Max) | 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,54000 Kč | 238,54 Kč |
| 10 | 182,80900 Kč | 1 828,09 Kč |
| 50 | 160,55500 Kč | 8 027,75 Kč |
| 100 | 153,66130 Kč | 15 366,13 Kč |
| Unit Price without VAT: | 238,54000 Kč |
|---|---|
| Unit Price with VAT: | 288,63340 Kč |




