
CD16FD222JO3F | |
|---|---|
DigiKey Part Number | 338-2998-ND |
Manufacturer | |
Manufacturer Product Number | CD16FD222JO3F |
Description | CAP MICA 2200PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 2200 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.469" L x 0.252" W (11.90mm x 6.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 10 | 113,85100 Kč | 1 138,51 Kč |
| 50 | 97,98920 Kč | 4 899,46 Kč |
| 100 | 93,08410 Kč | 9 308,41 Kč |
| 500 | 84,77900 Kč | 42 389,50 Kč |
| 1 000 | 82,20549 Kč | 82 205,49 Kč |
| 2 500 | 79,48642 Kč | 198 716,05 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |


