
CD16FD101JO3F | |
|---|---|
DigiKey Part Number | CD16FD101JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD16FD101JO3F |
Description | CAP MICA 100PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.234" (5.94mm) |
Capacitance 100 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.429" L x 0.150" W (10.90mm x 3.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.461" (11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 53,04100 Kč | 530,41 Kč |
| 50 | 44,15460 Kč | 2 207,73 Kč |
| 100 | 41,40600 Kč | 4 140,60 Kč |
| 500 | 36,75322 Kč | 18 376,61 Kč |
| 1 000 | 35,31255 Kč | 35 312,55 Kč |
| 2 500 | 33,79065 Kč | 84 476,62 Kč |
| 5 000 | 32,87258 Kč | 164 362,90 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |


