
CD15FD910JO3F | |
|---|---|
DigiKey Part Number | 338-2997-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD910JO3F |
Description | CAP MICA 91PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 91 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CD15FD910JO3F Models |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 91 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.461" L x 0.181" W (11.70mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 27,15000 Kč | 271,50 Kč |
| 50 | 21,88000 Kč | 1 094,00 Kč |
| 100 | 20,25260 Kč | 2 025,26 Kč |
| 500 | 17,49932 Kč | 8 749,66 Kč |
| 1 000 | 16,64721 Kč | 16 647,21 Kč |
| 2 500 | 15,74741 Kč | 39 368,53 Kč |
| 5 000 | 15,20457 Kč | 76 022,85 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |


