
CD15FD271JO3 | |
|---|---|
DigiKey Part Number | 338-1062-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD271JO3 |
Description | CAP MICA 270PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 270 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.469" L x 0.209" W (11.90mm x 5.30mm) | |
Height - Seated (Max) | 0.390" (9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 76,20200 Kč | 762,02 Kč |
| 50 | 64,59820 Kč | 3 229,91 Kč |
| 100 | 61,00340 Kč | 6 100,34 Kč |
| 500 | 54,92320 Kč | 27 461,60 Kč |
| 1 000 | 53,03906 Kč | 53 039,06 Kč |
| 2 500 | 51,04891 Kč | 127 622,27 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |



