
CD15FD221JO3F | |
---|---|
DigiKey Part Number | 338-2592-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD221JO3F |
Description | CAP MICA 220PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CD15FD221JO3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.201" W (11.70mm x 5.10mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 86,86000 Kč | 86,86 Kč |
10 | 61,96900 Kč | 619,69 Kč |
50 | 52,07080 Kč | 2 603,54 Kč |
100 | 49,00470 Kč | 4 900,47 Kč |
500 | 43,82008 Kč | 21 910,04 Kč |
1 000 | 42,21366 Kč | 42 213,66 Kč |
2 500 | 40,51710 Kč | 101 292,75 Kč |
5 000 | 39,49351 Kč | 197 467,55 Kč |
Unit Price without VAT: | 86,86000 Kč |
---|---|
Unit Price with VAT: | 105,10060 Kč |