
CD15FD161JO3F | |
|---|---|
DigiKey Part Number | 338-2979-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD161JO3F |
Description | CAP MICA 160PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 160 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 160 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 65,36700 Kč | 653,67 Kč |
| 50 | 54,93080 Kč | 2 746,54 Kč |
| 100 | 51,70550 Kč | 5 170,55 Kč |
| 500 | 46,24432 Kč | 23 122,16 Kč |
| 1 000 | 44,55251 Kč | 44 552,51 Kč |
| 2 500 | 42,76554 Kč | 106 913,85 Kč |
| 5 000 | 41,68750 Kč | 208 437,50 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |


