
CD15FC681JO3F | |
|---|---|
DigiKey Part Number | 338-2649-ND |
Manufacturer | |
Manufacturer Product Number | CD15FC681JO3F |
Description | CAP MICA 680PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 680 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.390" (9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,29000 Kč | 191,29 Kč |
| 10 | 144,02500 Kč | 1 440,25 Kč |
| 50 | 125,13960 Kč | 6 256,98 Kč |
| 100 | 119,29800 Kč | 11 929,80 Kč |
| 500 | 109,40546 Kč | 54 702,73 Kč |
| 1 000 | 106,33996 Kč | 106 339,96 Kč |
| Unit Price without VAT: | 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 231,46090 Kč |


