
CD15FA102GO3 | |
|---|---|
DigiKey Part Number | 338-2837-ND |
Manufacturer | |
Manufacturer Product Number | CD15FA102GO3 |
Description | CAP MICA 1000PF 2% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 1000 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.480" L x 0.228" W (12.20mm x 5.80mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.402" (10.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FA102FO3 | Cornell Dubilier Knowles | 194 | 338-1092-ND | 304,07000 Kč | Parametric Equivalent |
| CD15FA102FO3F | Cornell Dubilier Knowles | 40 | 338-2965-ND | 313,25000 Kč | Parametric Equivalent |
| CD15FA102GO3F | Cornell Dubilier Knowles | 740 | 338-2966-ND | 238,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,52000 Kč | 256,52 Kč |
| 10 | 197,04300 Kč | 1 970,43 Kč |
| 50 | 173,31340 Kč | 8 665,67 Kč |
| 100 | 165,97020 Kč | 16 597,02 Kč |
| 500 | 153,53194 Kč | 76 765,97 Kč |
| 1 000 | 149,67721 Kč | 149 677,21 Kč |
| Unit Price without VAT: | 256,52000 Kč |
|---|---|
| Unit Price with VAT: | 310,38920 Kč |

