
CD15ED560FO3F | |
|---|---|
DigiKey Part Number | 338-2959-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED560FO3F |
Description | CAP MICA 56PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 56 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 64,33800 Kč | 643,38 Kč |
| 50 | 54,03200 Kč | 2 701,60 Kč |
| 100 | 50,84250 Kč | 5 084,25 Kč |
| 500 | 45,44724 Kč | 22 723,62 Kč |
| 1 000 | 43,77579 Kč | 43 775,79 Kč |
| 2 500 | 42,01036 Kč | 105 025,90 Kč |
| 5 000 | 40,94543 Kč | 204 727,15 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |


